| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1393211-3 |
| Amperage: | 30 A |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 86 Ω |
| Coil Current: | .142 A |
| Coil Voltage: | 12 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form C, DPDT |
| Input Voltage: | 0 - 12 VDC |
| SKU: | AMP9-1393211-3 |
9-1393211-3
Specifications
Detailed Description
Enhance the efficiency of your electrical systems with the T92S11D22-12 Power Relay. This high-performance component features a 30A amperage, ideal for heavy-duty applications. With a panel mount design and silver cadmium oxide contact material, it ensures reliable operation in various environments. Boasting 2 Form C, DPDT contact arrangement, it offers versatile functionality. The 12VDC coil voltage and low coil current of 0.142A make it energy-efficient. With a maximum switching voltage of 600VAC and operating temperatures ranging from -55 to 85°C, it is suitable for demanding HVAC and industrial applications. RoHS compliant, this power relay prioritizes both performance and environmental responsibility. Upgrade your relay system with this essential component for seamless operation.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |


