| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1393243-7 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form A (NO) |
| SKU: | AMP9-1393243-7 |
9-1393243-7
Specifications
Detailed Description
Upgrade your power relay with the RT444012 model, designed for efficient performance in a variety of applications. With a low amperage of 8 A and a coil voltage of 12 VDC, this relay offers reliable switching capabilities. Featuring a Socket, Printed Circuit Board mount type and silver nickel contact material, it ensures durability and longevity. The 2 Form A (NO) contact arrangement allows for seamless operation, while RoHS compliance guarantees environmental responsibility. Trust in the RT444012 for optimal power management in your systems.


