9-1415001-5

Heilind Number:AMP9-1415001-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1415001-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23132E2001A200

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1415001-5
Series:High Current Relay HCR 150
Mount Type:Screw
Contact Material:Silver Tin Oxide (AgSnO2)
Overall Width:1.575 in, 40 mm
Overall Height:1.772 in, 45 mm
Overall Length:2.921 in, 74.2 mm
Coil Resistance:37 Ω
Coil Voltage:12 VDC
Contact Current Rating:<50 A
Contact Arrangement:1 Form C (CO)
SKU:AMP9-1415001-5

Detailed Description

Introducing the V23132E2001A200 High Current Relay HCR 150, a reliable automotive component designed for efficient power management. With a screw mount type for easy installation, this relay features silver tin oxide (AgSnO2) contacts that ensure durable performance. Its compact dimensions of 40mm width, 45mm height, and 74.2mm length make it suitable for various applications. Operating at a coil voltage of 12VDC, with a resistance of 37 Ω, it efficiently controls currents of up to 50A. The 1 Form C (CO) contact arrangement provides versatility in switching operations. Rest assured, this relay complies with RoHS standards, guaranteeing environmental responsibility. Upgrade your automotive systems with the V23132E2001A200 and experience seamless power control like never before.