9-1415067-1

Heilind Number:AMP9-1415067-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1415067-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23092-A1005-A302

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1415067-1
Amperage:6 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Contact Plating:Gold
Number of Poles:1
Coil Resistance:147 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP9-1415067-1

Detailed Description

Enhancing your circuit board's functionality, this power relay, featuring a V23092-A1005-A302 model code, boasts a reliable amperage of 6A. With a single pole design and a contact arrangement of 1 Form A (NO), it efficiently controls electrical currents. Crafted with Silver Tin Oxide (AgSnO2) contacts plated in gold, it ensures optimal conductivity and longevity. Operating at a coil voltage of 5VDC and a coil resistance of 147Ω, this relay offers seamless performance. Its RoHS compliance underscores its eco-friendly design, while its maximum switching voltage of 400VAC and contact voltage of 250VAC guarantee safe and efficient operation in various applications. Upgrade your power relay system with this high-quality component.