9-1415535-3

Heilind Number:AMP9-1415535-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1415535-3
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

0410 63 050 005WG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1415535-3
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi)
Number of Poles:1
Coil Resistance:400 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP9-1415535-3

Detailed Description

Enhance your circuitry with this precision-engineered power relay, offering a seamless amperage of 16 A. Designed for efficient PCB mounting, it features durable silver nickel (AgNi) contacts for reliable performance. Operating at a coil resistance of 400 Ω and coil voltage of 12 VDC, this relay ensures seamless switching capabilities. With a maximum switching voltage of 400 VAC and contact voltage of 250 VAC, it guarantees safety and efficiency in power transmission. Boasting a single pole and 1 Form A (NO) contact arrangement, it's ideal for various industrial applications requiring high-performance relay solutions. Elevate your power management systems with this top-of-the-line relay.