9-1419111-4

Heilind Number:AMP9-1419111-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1419111-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT571048

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1419111-4
Amperage:6 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:4
Coil Resistance:3072 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:240 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:4 Form C (4 CO)
SKU:AMP9-1419111-4

Detailed Description

Experience seamless power relay performance with our PT571048 model. Designed for optimal functionality, this relay features a printed circuit board mount type, ensuring easy installation. With a durable silver nickel contact material (AgNi90/10), it guarantees reliable conductivity. Boasting four poles and a maximum switching voltage of 240 VAC, this 6 A amperage relay is perfect for a variety of applications. Operating efficiently in temperatures ranging from -40 to 70 °C, it offers versatility and durability. Rest assured, this product is RoHS compliant, aligning with environmental standards. Upgrade your power relay system with the PT571048 for enhanced performance and peace of mind.