| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1419136-6 |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Plating: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 2560 Ω |
| Coil Current: | .019 A |
| Coil Voltage: | 48 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 240 V |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP9-1419136-6 |
9-1419136-6
Specifications
Detailed Description
Enhance your circuit board with the T9AS5L22-48 Power Relay, a reliable component designed for seamless operation. With a contact material of Silver Cadmium Oxide (AgCdO) and a contact plating of the same, you can trust in its durability. This single-pole relay offers a maximum amperage of 20 A and operates at a coil voltage of 48 VDC, with a resistance of 2560 Ω. Its 1 Form C (CO) contact arrangement and AC output type make it versatile for various applications. ROHS compliant and suitable for a wide temperature range from -55 to 85 °C (-67 to 185 °F), this power relay ensures both performance and environmental responsibility. Upgrade your setup with this high-quality component for efficient power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63306-2 | ![]() | |
| TE Connectivity 63435-1 | ![]() | |
| TE Connectivity 2238209-3 | ![]() |


