9-1437565-9

Heilind Number:AMP9-1437565-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1437565-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FSMRACD=R/A,TACTILE,PB SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1437565-9
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Copper Alloy
Mount Angle:Right Angle
Illumination:No
Actuator Type:Square
Switch Operation:Off - (On)
Operating Force:100 g, 3.53 oz
Actuator Material:Polyacetal Resin
Actuator Color:Blue
Pole and Throw Configuration:SPST
Actuator Length:.114 in, 2.89 mm
Rated Voltage:24 VDC
SKU:AMP9-1437565-9

Detailed Description

Enhance your device's functionality with this high-quality Tactile Pushbutton Switch. Featuring a Right Angle mount type for easy installation, this switch is designed for efficient performance. With a 50 mA amperage and SPST pole and throw configuration, it ensures reliable operation. The square actuator, made of durable Polyacetal Resin in a striking blue color, offers a tactile and responsive feel. Operating at 24 VDC and RoHS compliant, this switch is both energy-efficient and environmentally friendly. Perfect for a wide range of applications, from industrial machinery to consumer electronics. Elevate your product's user experience with this versatile and dependable switch.