9-1437648-1

Heilind Number:AMP9-1437648-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1437648-1
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

4PCV-08-006=4PCV ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1437648-1
Color:Black
Series:Buchanan 4 Series
Amperage:20 A
Housing Material:Polyamide
Number of Contacts:8
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.325 in, 8.26 mm
Voltage:150 V
Mount Angle:Vertical
Screw Size:4-40
Package Quantity:160
Number of Levels:1
Number of Positions:8
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E457
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:2.66 in, 67.58 mm
Screw Plating:Zinc
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Wire Clamp Combo Head
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:9-1437648-1 4PCV-08-006
SKU:AMP9-1437648-1

Detailed Description

Easily connect and secure wires with our Buchanan 4 Series Barrier Terminal Block. Designed for efficient PCB assembly, this terminal block features eight contacts in a single row, accommodating wire sizes ranging from .3 to 3mm² (22 to 12 AWG). The black housing, made of UL 94V-0 rated polyamide, ensures safety and durability. With a 20A, 150V rating, it guarantees reliable performance in industrial settings. The terminal block is wave solder capable up to 265°C, meeting RoHS compliance standards. Its wire clamp combo head and open bottom with standoffs design offer easy installation. Trust in this barrier terminal block for efficient and secure wire termination in your applications.