| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-146458-0 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 125 |
| Contact Amperage: | 3 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 013 |
| Packaging: | Carton |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 200 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4489 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Termination Post Tail Length: | .123 in, 3.12 mm |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .3 in, 7.62 mm |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Contact Mating Area Length: | .109 in, 2.79 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 9-146458-0 |
| SKU: | AMP9-146458-0 |
9-146458-0
Specifications
Detailed Description
Introducing our AMPMODU Headers, designed for efficient board-to-board connection in electronic assemblies. With a pitch of 2.54mm and a straight body orientation, these connectors feature a single row layout with 40 positions, allowing for seamless integration on printed circuit boards. The housing, made of UL 94V-0 rated thermoplastic in sleek black, ensures durability and safety. Each contact, crafted from copper alloy with tin plating, guarantees reliable conductivity. With a stackable design and vertical mount orientation, these headers offer versatility in assembly. Suitable for industrial applications, they are wave solder capable and comply with RoHS regulations for environmentally friendly manufacturing. Trust in our PCB Mount Headers for high-performance connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-146455-0 | ![]() |


