9-1617798-1

Heilind Number:AMP9-1617798-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1617798-1
ECAD Model:
3D Model

Description:

FCA-125-BZ2=25 AMP SPDT RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617798-1
Amperage:25 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:1 Form C, SPDT, 1 C/O
SKU:AMP9-1617798-1

Detailed Description

Experience reliable power switching with the FCA-125-BZ2=25 AMP SPDT Relay. Designed for high-performance applications, this relay features a 25 A amperage capacity and a 1 Form C contact arrangement, ensuring seamless operation in diverse settings. Crafted with Silver Cadmium Oxide (AgCdO) contact material, it guarantees efficient and durable performance. The coil voltage of 12 VDC and low coil resistance of 80 Ω make it energy-efficient, while the wide operating temperature range of -70 to 125 °C allows for use in extreme environments. With solder pin terminals for easy installation and a maximum switching voltage of 115 VAC (60-400 Hz), this relay is a versatile solution for your power switching needs.