9-1617806-3

Heilind Number:AMP9-1617806-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1617806-3
ECAD Model:
3D Model

Description:

FCAC-325-CY3=RELAY, 3PST W/AUX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617806-3
Amperage:25 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:3 Form C, 3PDT, 3 C/O
SKU:AMP9-1617806-3

Detailed Description

Elevate your power relay performance with the FCAC-325-CY3. This robust relay features three Form C contact arrangements for versatile switching applications, offering reliable 3PST functionality with an auxiliary contact. Built to handle heavy-duty tasks, it boasts a 25A amperage rating and silver cadmium oxide contact material for enhanced durability. With a coil resistance of 290Ω and a 28VDC coil voltage, it ensures efficient operation even in extreme temperatures ranging from -70 to 125°C. Designed for raised vertical flange mounting, it provides secure installation with solder hook terminals. Upgrade your relay system with this high-quality component.