| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1622820-5 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 3 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1622820-5 |
9-1622820-5
| Heilind Number: | AMP9-1622820-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1622820-5 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with this high-performance power resistor. Boasting a robust 1 W power rating and a resistance of 3 Ω, it ensures reliable operation even in demanding applications. Its compact 2512 size and surface mount design make installation a breeze, while the thick film element guarantees optimal performance. With a rated voltage of 200 V and tolerance of 5%, this resistor is a versatile component for various circuitry needs. Trust in its quality construction and enhance your designs with ease. [End of Description]
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() |


