9-1622820-9

Heilind Number:AMP9-1622820-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1622820-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 1R6 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1622820-9
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:1.6 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP9-1622820-9

Detailed Description

Enhance your circuitry with our high-quality Surface Mount Power Resistor. This compact yet powerful component boasts a 1W power rating, making it ideal for various electronics applications. With a resistance of 1.6 Ω and a tolerance of 5%, it delivers reliable and precise performance. The Thick Film element type ensures durability, while the solder termination type allows for easy installation. Operating at a rated voltage of 200V, this resistor is suitable for demanding environments. Measuring 6.4 x 3.2 x 0.6 mm, it fits effortlessly into your design. Trust in our Surface Mount Resistors for efficient and effective electronic solutions.