| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1676480-2 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 82 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1676480-2 |
9-1676480-2
| Heilind Number: | AMP9-1676480-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1676480-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRG0402 1% 82K Surface Mount Resistor. This compact and reliable component, with a power rating of .063 W, offers a resistance of 82 KΩ and a rated voltage of 50 V. Featuring a solder termination type, it is easy to install on your PCB. With a tolerance of 1%, you can trust in its precision performance. The CRG0402 is a versatile and essential component for various applications, meeting general purpose resistor needs with its thick film element technology. Its small dimensions of 1 x .5 x .35 mm make it ideal for space-constrained designs. Trust in its quality and durability for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


