| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1676480-5 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 910 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1676480-5 |
9-1676480-5
| Heilind Number: | AMP9-1676480-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1676480-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0402 1% 910Ω General Purpose Resistor. Compact in size and surface mountable, this thick film resistor is designed for precision and reliability. With a power rating of .063W and a tolerance of 1%, it ensures consistent and accurate resistance in electronic applications. The solder termination type and rated voltage of 50V make it suitable for various circuit designs. Measuring 1 x .5 x .35mm, it is perfect for space-constrained environments. Trust in our high-quality Surface Mount Resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


