9-1879262-1

Heilind Number:AMP9-1879262-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879262-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 26K7 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879262-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:26.7 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879262-1

Detailed Description

Enhance your electronic projects with the RP 2B 26K7 0.1% 15PPM CUT LENGTH precision resistor. This surface mount resistor, designed with a thin film element, offers a reliable performance with a resistance of 26.7 KΩ and a tolerance of .1%. Its compact 1206 size and solder termination make it easy to integrate onto your PCB, while its power rating of .25 W and rated voltage of 200 V ensure durability under various operating conditions. Manufactured with high precision, this resistor is ideal for applications that demand accurate and stable resistance values. Upgrade your circuit designs with this essential component, guaranteed to meet your quality standards.