| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176070-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 62 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176070-2 |
9-2176070-2
| Heilind Number: | AMP9-2176070-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176070-2 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with our high-quality Power Resistor. Measuring 6.35 x 3.2 x .55 mm, this Surface Mount Chip Resistor offers a power rating of 2W and a resistance of 62 KΩ, ensuring efficient performance. With a tolerance of 1% and RoHS compliance, it guarantees accuracy and environmental responsibility. Its Thick Film element type and solder termination make it easy to install, while its 250V rated voltage and 2512 size code make it suitable for a wide range of applications. Trust in this reliable component for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176070-7 | ![]() |


