9-2176070-6

Heilind Number:AMP9-2176070-6
Manufacturer:TE Connectivity
Manufacturer Number:9-2176070-6
ECAD Model:
3D Model

Description:

3521 91K 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176070-6
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:91 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-2176070-6

Detailed Description

Enhance your electronic projects with this compact yet powerful 2 W surface mount resistor. With a resistance of 91 KΩ and a tolerance of 1%, it offers reliable performance in a variety of applications. The thick film element ensures durability, while the solder termination type simplifies installation. Measuring 6.35 x 3.2 x .55 mm, this chip resistor is suitable for space-constrained designs. Rated for 250 V, it provides robust voltage protection. Whether you're a hobbyist or a professional, this component is a must-have for your toolbox.