| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176231-0 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 51 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176231-0 |
9-2176231-0
| Heilind Number: | AMP9-2176231-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176231-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance power resistor, designed for precise resistance in surface mount applications. With a power rating of 3 watts and a resistance of 51 KΩ, it ensures reliable operation in demanding environments. The compact 2512 size and solder termination make it easy to integrate, while its thick film element and 1% tolerance guarantee accuracy. RoHS compliance underscores our commitment to sustainability. Elevate your designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


