9-2176359-7

Heilind Number:AMP9-2176359-7
Manufacturer:TE Connectivity
Manufacturer Number:9-2176359-7
ECAD Model:
3D Model

Description:

RQ 0402 402R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176359-7
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:402 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176359-7

Detailed Description

Achieve precision in your electronic applications with our RQ 0402 resistor. Measuring at a minuscule 1 x .5 x .3 mm, this surface mount component offers a resistance of 402 Ω with a tolerance of .1%. Designed for optimal performance, it boasts a power rating of .0625 W and a rated voltage of 50 V, making it suitable for a wide range of circuitry. With a thin film element and solder termination, it ensures reliable connectivity. Ideal for high-accuracy systems, this resistor is a must-have for electronic enthusiasts and professionals alike. Rest assured, it complies with industry standards for your peace of mind. Elevate your projects with the precision and quality of our Surface Mount Resistor.