9-2176363-5

Heilind Number:AMP9-2176363-5
Manufacturer:TE Connectivity
Manufacturer Number:9-2176363-5
ECAD Model:
3D Model

Description:

RQ 0402 4K12 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176363-5
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:4.12 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176363-5

Detailed Description

Discover the precision and reliability of our RQ 0402 surface mount resistor. With a resistance of 4.12 KΩ and a tolerance of .1%, this thin film resistor offers exceptional accuracy for your electronic projects. Operating at a power rating of .0625 W and rated for 50 V, it provides stable performance in various applications. The compact 0402 size, measuring 1 x .5 x .3 mm, is ideal for space-constrained designs. Featuring solder termination and RoHS compliance, this resistor is easy to install and environmentally friendly. Trust in its 10PPM temperature coefficient and 5K reel packaging for consistent and efficient circuitry. Elevate your projects with our Surface Mount Resistors.