9-2176363-8

Heilind Number:AMP9-2176363-8
Manufacturer:TE Connectivity
Manufacturer Number:9-2176363-8
ECAD Model:
3D Model

Description:

RQ 0402 4K42 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176363-8
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:4.42 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176363-8

Detailed Description

Enhance your electronic projects with this precision resistor, meticulously engineered for optimal performance. The RQ 0402 4K42 model boasts a resistance of 4.42 KΩ with a tight tolerance of .1%, ensuring accurate and reliable operation. Crafted with a thin film element, it guarantees stability and longevity even under demanding conditions. Operating at a rated voltage of 50 V and a power rating of .0625 W, this resistor is suitable for a wide range of applications. Its compact 0402 size and surface mount design make for easy installation, while the solder termination type provides a secure connection. With a low temperature coefficient of 10PPM and non-RoHS compliance, it meets the most stringent industry standards. Elevate your circuit design with the Surface Mount Resistors series, your go-to choice for high-quality electronic components.