9-2176365-7

Heilind Number:AMP9-2176365-7
Manufacturer:TE Connectivity
Manufacturer Number:9-2176365-7
ECAD Model:
3D Model

Description:

RQ 0603 402R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176365-7
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:402 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176365-7

Detailed Description

Enhance precision and reliability in your electronic circuits with this high-quality surface mount resistor. Featuring a resistance of 402 ohms with a tolerance of 0.1%, it ensures accurate performance even in demanding applications. With a power rating of 0.15W and a rated voltage of 75V, this thin film resistor is suitable for various power and voltage levels. Measuring just 1.55 x 0.8 x 0.45mm, it's compact yet efficient, making it ideal for space-constrained designs. RoHS compliance underscores its environmental responsibility, while the solder termination type facilitates easy installation. Trust in the exceptional performance of this precision resistor for your electronic projects.