9-2176366-0

Heilind Number:AMP9-2176366-0
Manufacturer:TE Connectivity
Manufacturer Number:9-2176366-0
ECAD Model:
3D Model

Description:

RQ 0603 3K65 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176366-0
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:3.65 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176366-0

Detailed Description

Experience unparalleled precision with our RQ 0603 thin film resistor, featuring a resistance of 3.65 KΩ with a tolerance of 0.1%. Designed for high-performance applications, this SMD resistor boasts a power rating of 0.15 W and a low temperature coefficient of 10PPM. Its compact 0603 package, measuring just 1.55 x .8 x .45 mm, makes it ideal for space-constrained designs. With a rated voltage of 75 V and two solder termination points, this component ensures reliable performance in demanding environments. Trust in the quality of our surface mount resistor for your electronic projects.