| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176366-5 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 4.12 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176366-5 |
9-2176366-5
| Heilind Number: | AMP9-2176366-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176366-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality 0603 surface mount resistor. Featuring a resistance of 4.12 KΩ with a tolerance of 0.1% and a power rating of .15 W, it ensures reliable performance in a compact package. With a rated voltage of 75 V and a temperature coefficient of 10PPM, this thin film resistor is ideal for applications requiring accuracy and stability. Its solder termination and surface mount design make it easy to integrate, while its small dimensions of 1.55 x .8 x .45 mm save valuable space on your PCB. Trust in the quality of this component for your precision resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 9-2176370-5 | ![]() |


