| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176366-6 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 4.22 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176366-6 |
9-2176366-6
| Heilind Number: | AMP9-2176366-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176366-6 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic circuitry with this high-performance 0603 thin film resistor. With a resistance of 4.22 KΩ, tolerance of 0.1%, and a low temperature coefficient of 10PPM, it ensures accurate and stable operation. Rated for 75V and 0.15W power handling, it's ideal for demanding applications. Designed for surface mount installation, this miniature component measures 1.55 x 0.8 x 0.45 mm, making it perfect for space-constrained designs. Trust in its reliability, backed by its two solder terminations and construction meeting industry standards. Perfect for use in various electronic devices, this resistor is a must-have for precision engineering projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 9-2176370-6 | ![]() |


