| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176371-1 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 40.2 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176371-1 |
9-2176371-1
| Heilind Number: | AMP9-2176371-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176371-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this high-quality thin film resistor. With a resistance rating of 40.2 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Operating at a power rating of 0.15 W and a rated voltage of 75 V, this surface mount resistor is suitable for a wide range of circuitry. RoHS compliant and featuring a low temperature coefficient of 10PPM, it meets international standards for environmental responsibility and performance consistency. The compact 0603 size and solder termination make it easy to integrate into your designs. Trust in the reliability and stability of this precision resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() | |
| TE Connectivity 9-2176367-1 | ![]() |


