| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176371-4 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 43.2 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176371-4 |
9-2176371-4
| Heilind Number: | AMP9-2176371-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176371-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality precision resistor. Measuring 1.55 x .8 x .45 mm, it offers a resistance of 43.2 KΩ with a tolerance of .1%. Operating at a rated voltage of 75 V and power rating of .15 W, it ensures reliable performance. RoHS compliant and featuring a thin film element, this surface mount resistor is perfect for a wide range of applications. Its solder termination type and 10PPM temperature coefficient make it efficient and easy to install. Upgrade your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() | |
| TE Connectivity 9-2176367-4 | ![]() |


