| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176373-7 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 100 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176373-7 |
9-2176373-7
| Heilind Number: | AMP9-2176373-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176373-7 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with this high-quality Thin Film Precision Resistor. Measuring 0805 in size, it guarantees accuracy with a tolerance of 0.1%. Operating at a power rating of .2W and rated for 100V, it's ideal for demanding electronic applications. With a resistance of 100Ω and low temperature coefficient of 10PPM, it ensures stable performance. Designed for easy surface mount installation, it's a reliable choice for your circuit needs.


