9-2176374-3

Heilind Number:AMP9-2176374-3
Manufacturer:TE Connectivity
Manufacturer Number:9-2176374-3
ECAD Model:
3D Model

Description:

RQ 0805 976R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176374-3
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:976 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176374-3

Detailed Description

Enhance precision in your electronic projects with this high-quality 0805 surface mount resistor. Featuring a resistance of 976 ohms with a tolerance of 0.1% and a power rating of 0.2W, it ensures accurate and efficient performance. Engineered with thin film technology and boasting a low temperature coefficient of 10PPM, this component guarantees stable operation even in demanding conditions. With a rated voltage of 100V and solder termination, it's suitable for a wide range of applications. RoHS compliant and compact in size, measuring 2 x 1.25 x 0.5mm, it's a reliable choice for your circuit design needs.