| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176374-4 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176374-4 |
9-2176374-4
| Heilind Number: | AMP9-2176374-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176374-4 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise and reliable resistance with our RQ 0805 resistor. Measuring 2 x 1.25 x .5 mm, this surface-mount component offers a resistance of 1 KΩ with a tolerance of .1% and a power rating of .2 W. With a low temperature coefficient of 10PPM, it ensures stable performance in various applications. Featuring thin film technology, it guarantees high accuracy and consistency. Suitable for use in a wide range of electronic devices, this resistor is a key component for maintaining optimal circuit performance.


