9-2176374-8

Heilind Number:AMP9-2176374-8
Manufacturer:TE Connectivity
Manufacturer Number:9-2176374-8
ECAD Model:
3D Model

Description:

RQ 0805 1K1 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176374-8
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:1.1 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176374-8

Detailed Description

Achieve precision in your electronic circuitry with this RQ 0805 resistor. With a resistance of 1.1 KΩ and a tolerance of .1%, it ensures accurate performance. Its thin film element and low temperature coefficient of 10PPM guarantee stability, while the .2 W power rating and 100 V rated voltage make it suitable for various applications. Featuring surface mount termination and compact 2 x 1.25 x .5 mm dimensions, it is easy to integrate onto your PCB. Whether for industrial or commercial use, this resistor is a reliable component for maintaining signal integrity and overall system efficiency.