9-2176379-1

Heilind Number:AMP9-2176379-1
Manufacturer:TE Connectivity
Manufacturer Number:9-2176379-1
ECAD Model:
3D Model

Description:

RQ 0805 931R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176379-1
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:931 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176379-1

Detailed Description

Enhance the precision of your electronic circuits with our RQ 0805 thin film resistor. Featuring a resistance of 931 ohms with a tolerance of 0.1% and a low temperature coefficient of 10PPM, this surface mount component ensures reliable performance in demanding applications. With a power rating of 0.2W and a rated voltage of 100V, it is suitable for a wide range of power and signal processing tasks. Its compact 0805 package, measuring 2 x 1.25 x 0.5mm, makes it easy to integrate into your designs. Manufactured with high-quality materials and termination type solder, this resistor guarantees durability and long-term stability. Trust in its RoHS compliance and make the right choice for your projects.