| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176379-5 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.02 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176379-5 |
9-2176379-5
| Heilind Number: | AMP9-2176379-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176379-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with our RQ 0805 resistor. This compact surface mount component boasts a resistance of 1.02 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a maximum voltage of 100 V and a power rating of .2 W, it is ideal for applications requiring accuracy and stability. The thin film element ensures reliable performance, while the solder termination simplifies installation on PCBs. With dimensions of 2 x 1.25 x .5 mm, it offers space-efficient integration. Suitable for a variety of tasks, this resistor is a valuable addition to your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 9-2176374-5 | ![]() |


