| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176380-3 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 10.5 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176380-3 |
9-2176380-3
| Heilind Number: | AMP9-2176380-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176380-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic applications with this Surface Mount Resistor. Boasting a resistance of 10.5 KΩ with a tight tolerance of .1% and low temperature coefficient of 10PPM, it ensures accurate performance. Designed for power ratings up to .2 W and rated for 100 V, this resistor is suitable for various circuit designs. Its compact 0805 size and solder termination make it easy to integrate onto PCBs. Crafted with a Thin Film element, it guarantees reliable and stable operation. Ideal for use in critical electronic systems, this component complies with RoHS standards for environmentally conscious manufacturing. Elevate the performance of your devices with the precision and quality of this Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 9-2176375-3 | ![]() |


