| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176380-5 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 11 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176380-5 |
9-2176380-5
| Heilind Number: | AMP9-2176380-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176380-5 |
| ECAD Model: |
Specifications
Detailed Description
This precision resistor, rated at 11K ohms with a tolerance of 0.1%, is ideal for high-accuracy circuit applications. With a power rating of 0.2 W and a low temperature coefficient of 10PPM, it ensures reliable performance even in demanding conditions. Its compact 0805 size and surface mount termination make for easy installation, while its thin film element technology guarantees stable and consistent resistance. RoHS compliant and rated for a maximum voltage of 100 V, this resistor is a versatile and essential component for electronic projects requiring precise resistance values.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() | |
| TE Connectivity 9-2176375-5 | ![]() |


