| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176381-0 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 105 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176381-0 |
9-2176381-0
| Heilind Number: | AMP9-2176381-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176381-0 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision and reliability with our high-quality thin film resistor. Designed for surface mount applications, this resistor features a resistance value of 105 KΩ with a tolerance of just 0.1%. With a low temperature coefficient of 10PPM and a power rating of 0.2 W, it ensures stable performance even in demanding environments. Measuring just 2 x 1.25 x 0.5 mm, it's perfect for compact electronic devices. Trust in the durability and accuracy of this Surface Mount Resistor, an essential component for your circuit design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() | |
| TE Connectivity 9-2176376-0 | ![]() |


