| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176381-7 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 124 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176381-7 |
9-2176381-7
| Heilind Number: | AMP9-2176381-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176381-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our precision resistor, boasting a resistance of 124 KΩ with a tolerance of 0.1%. Designed for high-performance applications, this thin film resistor guarantees accuracy and stability with a low temperature coefficient of 10PPM. Operating at a rated voltage of 100 V and a power rating of 0.2 W, it ensures reliable functionality. Its compact 0805 package, featuring surface mount termination, offers easy integration onto PCBs. Trust in this high-quality component for your engineering needs, supplied with top-notch reliability and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 9-2176376-7 | ![]() |


