| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176381-9 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 130 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176381-9 |
9-2176381-9
| Heilind Number: | AMP9-2176381-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176381-9 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise and reliable performance in your electronic circuits with this RQ 0805 precision resistor. Featuring a resistance of 130K ohms with a tight tolerance of 0.1% and low temperature coefficient of 10PPM, this thin film resistor ensures accurate signal processing. With a power rating of .2W and rated voltage of 100V, it is suitable for a wide range of applications. The surface mount design and solder termination make it easy to integrate onto PCBs, while its compact 2 x 1.25 x .5 mm dimensions save valuable board space. Trust in the quality and consistency of this resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() | |
| TE Connectivity 9-2176376-9 | ![]() |


