9-2176386-2

Heilind Number:AMP9-2176386-2
Manufacturer:TE Connectivity
Manufacturer Number:9-2176386-2
ECAD Model:
3D Model

Description:

RQ 1206 110K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176386-2
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:110 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176386-2

Detailed Description

Experience the precision and reliability of our RQ 1206 resistor, designed for exceptional performance in surface mount applications. This compact component boasts a resistance of 110 KΩ with a tight tolerance of 0.1%, ensuring accurate and consistent results in your circuitry. Operating at a rated voltage of 200 V with a power rating of .4 W, it is suitable for a wide range of electronic devices. Crafted with a thin film element, it guarantees high stability and low noise operation. Solder termination and surface mount mounting style make installation a breeze, while its compact dimensions of 3.1 x 1.55 x .55 mm save valuable space on your PCB. Trust in the quality of our precision resistor for your next project.