9-2176386-6

Heilind Number:AMP9-2176386-6
Manufacturer:TE Connectivity
Manufacturer Number:9-2176386-6
ECAD Model:
3D Model

Description:

RQ 1206 121K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176386-6
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:121 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176386-6

Detailed Description

Enhance your electronic projects with the RQ 1206 precision resistor. Measuring 3.1 x 1.55 x .55 mm, this surface mount component offers a resistance of 121 KΩ with a tolerance of .1%. Its thin film element ensures high accuracy, while its power rating of .4 W and rated voltage of 200 V make it suitable for a variety of applications. With a low temperature coefficient of 10PPM and a reliable solder termination, this resistor guarantees stable performance. Perfect for demanding environments, it is not only RoHS compliant but also designed for easy surface mount installation. Upgrade your circuitry with this high-quality chip resistor.