9-2176388-7

Heilind Number:AMP9-2176388-7
Manufacturer:TE Connectivity
Manufacturer Number:9-2176388-7
ECAD Model:
3D Model

Description:

RQ 1206 100R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176388-7
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:100 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176388-7

Detailed Description

Enhance the precision of your electronic projects with this RQ 1206 thin film resistor. Featuring a resistance of 100 Ω with a tolerance of .1%, it ensures accurate performance in your circuitry. With a power rating of .4 W and a rated voltage of 200 V, it can handle high-power applications with ease. The surface mount design and solder termination make for easy installation, while the compact dimensions of 3.1 x 1.55 x .55 mm save valuable space on your PCB. RoHS compliance adds to its environmental credentials, making it a reliable and sustainable choice for your engineering needs. Upgrade to this Surface Mount Resistor for optimal performance in your projects.