| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176400-0 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 5.1 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176400-0 |
9-2176400-0
| Heilind Number: | AMP9-2176400-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176400-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, boasting a 4 W power rating and a resistance of 5.1 KΩ. Designed for surface mount applications, it offers reliable performance with a 1% tolerance. With a rated voltage of 250 V, this thick film resistor is perfect for various circuit designs. Its solder termination type ensures easy installation, making it a versatile component for your engineering needs. Rest assured of its quality, as it meets RoHS compliance standards. Elevate your electronic assemblies with this Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176400-1 | ![]() |


