| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176400-1 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 5.6 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176400-1 |
9-2176400-1
| Heilind Number: | AMP9-2176400-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176400-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with this high-performance power resistor, boasting a robust 4 W power rating and a 5.6 KΩ resistance. Designed for surface mount applications, it offers reliable performance with a 1% tolerance level. With a maximum rated voltage of 250 V, it's ideal for a wide range of circuitry. This thick film resistor features solder termination and complies with RoHS standards, ensuring environmentally friendly manufacturing. Upgrade your power management system with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176400-1 | ![]() |


