| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176400-2 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 6.2 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176400-2 |
9-2176400-2
| Heilind Number: | AMP9-2176400-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176400-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor, boasting a robust 4 W power rating and a precise 1% tolerance. Featuring a thick film element and surface mount termination, it ensures reliable and efficient operation. With a resistance of 6.2 KΩ and a rated voltage of 250 V, it's ideal for a wide range of applications. Designed for easy installation, this resistor is solder-compatible and RoHS compliant, making it a sustainable choice for your circuit design needs. Elevate your projects with the superior quality of this surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3459KT36-6SY | ![]() |


