| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176400-3 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 6.8 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176400-3 |
9-2176400-3
| Heilind Number: | AMP9-2176400-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176400-3 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power circuit performance with our 4W Surface Mount Power Resistor. Designed for high-power applications, this thick film element boasts a 6.8 KΩ resistance and 1% tolerance, ensuring precise and reliable operation. With a rated voltage of 250V, it offers robust protection against voltage fluctuations. Its surface mount design and solder termination make installation a breeze, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in this resistor for efficient and durable power management in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176400-1 | ![]() |


