| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176400-5 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 8.2 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176400-5 |
9-2176400-5
| Heilind Number: | AMP9-2176400-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176400-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performing power resistor, boasting a power rating of 4 W and a rated voltage of 250 V. Designed for surface mount applications, it features a solder termination type for easy installation. With a resistance of 8.2 KΩ and a tight tolerance of 1%, this thick film resistor ensures precision and reliability in your circuit designs. RoHS compliant and offering two terminations, it is a sustainable and versatile choice for various electronic applications. Upgrade your resistive components with this Surface Mount Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176400-1 | ![]() |


