| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176400-6 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 9.1 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176400-6 |
9-2176400-6
| Heilind Number: | AMP9-2176400-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176400-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance Surface Mount Power Resistor. Boasting a power rating of 4W and a resistance of 9.1 KΩ with a tight tolerance of 1%, it ensures precision in your circuitry. Operating at a rated voltage of 250V, this thick film resistor is suitable for a wide range of applications. Featuring solder termination and surface mount mounting style, it offers convenient installation. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your designs with this reliable component, essential for any electronics enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176400-1 | ![]() |


