| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176400-7 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 10 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176400-7 |
9-2176400-7
| Heilind Number: | AMP9-2176400-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176400-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount power resistor. With a power rating of 4 W and a resistance of 10 KΩ, it offers reliable performance in various applications. The thick film element ensures durability, while the 1% tolerance level guarantees precise operation. Featuring solder termination and a rated voltage of 250 V, it is suitable for a wide range of circuit designs. Compliant with RoHS regulations, this component is a sustainable choice for your projects. Upgrade your resistor collection with this essential surface mount component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3459KT36-6SY | ![]() |


